
Dual 10-bit serial Digital-to-Analog Converter (DAC) IC with SPI interface. Features 278 kS/s conversion rate, 0.5 LSB differential nonlinearity, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming 4.2mA nominal current. Offers 56dB signal-to-noise ratio and 62dB spurious-free dynamic range. Packaged in an 8-pin SOIC, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Texas Instruments TLV5637CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 4.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 278000S/s |
| Series | TLV5637 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 56dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
