
Dual 10-bit serial Digital-to-Analog Converter (DAC) IC featuring 2 DAC channels and a 10-bit resolution. Achieves a conversion rate of 278 kS/s with a settling time of 0.8 µs. Offers excellent linearity with 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, consuming a nominal supply current of 4.2 mA. Interface is SPI, and output type is serial voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV5637IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5637IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 4.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 278000S/s |
| Series | TLV5637 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 56dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5637IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
