
Dual 10-bit Digital-to-Analog Converter (DAC) with a 0.8µs settling time and 278kS/s conversion rate. Features include SPI serial interface, programmable internal reference, and a voltage output. Operates from a 2.7V to 5.5V single supply with a nominal current of 4.2mA. Offers 0.5LSB differential nonlinearity and 1LSB integral nonlinearity, with a signal-to-noise ratio of 56dB and SFDR of 62dB. Packaged in an 8-SOIC (D) case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV5637IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5637IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 278000S/s |
| Series | TLV5637 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 56dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5637IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
