
Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 1µs settling time and a 233kS/s conversion rate. Offers a programmable internal voltage reference and unipolar voltage output. Operates from a 2.7V to 5.5V supply with low power consumption of 4.5mW. Packaged in an 8-SOIC case, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLV5638ID technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 635mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5638 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Current | 4.3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5638ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
