
12-bit, single-channel digital-to-analog converter (DAC) with parallel interface. Features a 286 kS/s conversion rate, 3 LSB integral nonlinearity, and a 7 µs settling time. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 2.3mA and a power consumption of 2.7mW. Packaged in a 20-pin SOIC surface-mount package, this RoHS-compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5639CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.7mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5639CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.