
The TLV5639CPWRG4 is a 12-bit digital-to-analog converter with a conversion rate of 286 kilosamples per second. It operates from a single supply voltage between 2.7V and 5.5V, with a nominal supply current of 2.3mA. The device is packaged in a TSSOP20 package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments TLV5639CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5639CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
