12-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a sampling rate of 286 kS/s with a fast 1 µs settling time. Achieves excellent linearity with 0.5 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply, consuming a maximum of 2.7mW. Interface is parallel, and the output type is voltage. Packaged in a 20-pin SOIC for surface-mount applications.
Texas Instruments TLV5639IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5639 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.