
8-bit Analog-to-Digital Converter (ADC) with a 1.25 MSPS conversion rate. Features single-ended input, parallel interface, and a unipolar output. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 7mA. Offers 0.5 LSB integral nonlinearity and 49dB signal-to-noise ratio. Packaged in a 24-SOIC with dimensions of 15.4mm x 7.52mm x 2.35mm, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV571IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV571IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.25MS/s |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 300mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12mW |
| Power Dissipation | 43mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Thickness | 2.35mm |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV571IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.