
8-Bit Analog-to-Digital Converter (ADC) featuring a 1.25 MSPS conversion rate and single-ended input. This unipolar device offers 0.5 LSB integral nonlinearity and a 49 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply with a nominal supply current of 7mA, consuming a maximum of 12mW. Interface is parallel, and the component is housed in a 24-TSSOP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV571IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV571IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1.25MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 7mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 300mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV571IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
