
Triple 8-bit Analog-to-Digital Converter (ADC) with a 30 MSPS sampling rate. Features include a digital clamp for YUV/NTSC/PAL video formats, output data format multiplexing, and low power consumption. Integral nonlinearity is 0.75 LSB. Operates with a 3V to 3.6V supply voltage and a 300mW maximum power dissipation. Packaged in a 64-TQFP for surface mounting, with an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Texas Instruments TLV5734PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5734PAG technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 30000KS/s |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Series | TLV5734 |
| Supply Current | 82mA |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5734PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
