
The TLV5734PAGG4 is an 8-bit 3-channel analog-to-digital converter with a conversion rate of 30KS/s. It operates from a supply voltage of 3V to 3.6V and has a nominal supply current of 82mA. The device is packaged in a TQFP-32 package and is suitable for surface mount applications. The TLV5734PAGG4 is RoHS compliant and has a maximum operating temperature of 75°C.
Texas Instruments TLV5734PAGG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 30000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 82mA |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 270mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Series | TLV5734 |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
No datasheet is available for this part.
