
Automotive-grade, single-channel operational amplifier featuring a 1-MHz unity gain bandwidth and 0.5 V/µs slew rate. This low-power op amp operates from a 5V nominal supply voltage, with a maximum supply voltage of 7V and a negative supply limit of -3.5V. It offers a maximum input offset voltage of 4500µV and an average bias current of 76nA, with a common-mode reject ratio of 76dB. Housed in a 5-terminal SC-70 package, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV6001IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV6001IDCKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.000076 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6001IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.