
Single-channel, 1-MHz operational amplifier designed for cost-sensitive applications. Features a 5-terminal SOT-23 package with a 1.6mm width and 2.9mm length. Operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 5V and a maximum supply voltage of 7V. Offers a maximum supply current of 0.1mA, a slew rate of 0.5V/µs, and a unity gain bandwidth of 1MHz. Maximum input offset voltage is 4500µV, with an average bias current of 76pA.
Sign in to ask questions about the Texas Instruments TLV6001UIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV6001UIDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.000076 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6001UIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.