
Boost DC/DC converter with 5uA quiescent current, capable of stepping up voltages from a minimum of 700mV to a maximum of 5.5V. Features a maximum output current of 400mA and an efficiency of 95%. This surface mount component is housed in a 6-pin SOT-23-6 package, measuring 3.05mm x 1.75mm x 1.3mm. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV61220DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV61220DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61220DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
