
Surface mountable, lead-free DC/DC boost converter with a minimum input voltage of 700mV and a maximum input voltage of 5.5V. Features a quiescent current of 5µA and achieves up to 95% efficiency. Delivers a maximum output current of 220mA and an adjustable output voltage up to 5.5V. Encased in a 6-SOT-23 package with dimensions of 3.05mm (L) x 1.75mm (W) x 1.3mm (H), operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV61220DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV61220DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Efficiency | 95% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 220mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61220DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
