
The TLV61224DCKR is a 3V fixed output boost regulator with a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and is available in a SC package. The device is RoHS compliant and features a quiescent current of 5uA. It is not radiation hardened and has a synchronous rectifier topology.
Sign in to ask questions about the Texas Instruments TLV61224DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV61224DCKR technical specifications.
| Package/Case | SC |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61224DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
