
High-efficiency, single-output boost DC/DC converter with a fixed 3V output voltage, capable of delivering up to 200mA. Operates from a 700mV to 3V input, achieving up to 94% efficiency. Features a low 5µA quiescent current and a synchronous rectifier for enhanced performance. Packaged in a compact 6-pin SC-70 (2mm x 1.25mm) for space-constrained applications, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV61224DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV61224DCKT technical specifications.
| Package/Case | SC |
| Depth | 1.25mm |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61224DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
