
The TLV61225DCKR is a 3.3V boost DC/DC controller with a maximum output current of 200mA and a positive output configuration. It operates within a temperature range of -40°C to 85°C and is packaged in a SC package with a lead-free finish. The device is RoHS compliant and features a synchronous rectifier for improved efficiency, with a reported efficiency of 94%. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments TLV61225DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV61225DCKR technical specifications.
| Package/Case | SC |
| Depth | 1.25mm |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61225DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
