
High-efficiency, single-cell step-up (boost) DC/DC converter with a fixed 3.3V output voltage, capable of delivering 200mA output current. Features a low quiescent current of 5µA and a high peak efficiency of 94%. Operates from a minimum input voltage of 700mV up to a maximum of 3.3V. Packaged in a compact 6-pin SC-70 (2mm x 1.4mm x 1mm) with a depth of 1.25mm, suitable for tape and reel packaging. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV61225DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV61225DCKT technical specifications.
| Package/Case | SC |
| Depth | 1.25mm |
| Efficiency | 94% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV61225DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
