
The TLV62065TDSGRQ1 is a surface-mount, adjustable DC/DC regulator with an efficiency of 97%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device features a synchronous rectifier and is designed for automotive applications, meeting AEC-Q100 standards. It can supply up to 2A of output current and has a quiescent current of 18uA.
Sign in to ask questions about the Texas Instruments TLV62065TDSGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV62065TDSGRQ1 technical specifications.
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62065TDSGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
