
High-efficiency, 2A step-down DC/DC converter with adjustable output voltage from 500mV to 4V. Features a 2.7V to 6V input voltage range and a 5.5V operating supply voltage. This surface-mount device offers a 30µA quiescent current and synchronous rectification, housed in a compact 2x2mm SON package. Operating temperature range is -40°C to 125°C, with RoHS compliance and lead-free construction.
Texas Instruments TLV62084DSGT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Weight | 0.000384oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62084DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.