The TLV62085RLTR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 7 terminals and is available in a S-PDSO-N7 package. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. It has a single function and is available in a VSON-HR-7 package with dimensions of 2mm width and 2mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV62085RLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N7 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62085RLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.