The TLV62085RLTT is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a 7-pin VSON package. This device is designed to regulate DC power in automotive applications and is suitable for use with input voltages between 2.5V and 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV62085RLTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N7 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62085RLTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.