
The TLV62090EVM-125 is a module evaluation kit from Texas Instruments, featuring a DCS-Control output voltage of 1.8V and a maximum output current of 3A. It operates from a 6V supply voltage and is constructed in a module package. The kit is lead-free and compliant with lead-free requirements. It is designed for use in a variety of applications and is suitable for use in general purpose circuits.
Sign in to ask questions about the Texas Instruments TLV62090EVM-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV62090EVM-125 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV62090EVM-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.