
3A, high-efficiency DC/DC step-down converter with adjustable output voltage from 800mV to 5.5V. Features up to 95% efficiency, 3A maximum output current, and a wide input voltage range of 2.5V to 5.5V. This synchronous rectifier power management IC operates from -40°C to 125°C and is housed in a compact 3x3mm QFN package. Ideal for surface mount applications requiring low quiescent current (20uA) and lead-free, RoHS-compliant construction.
Texas Instruments TLV62090RGTR technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Supply Current | 20uA |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62090RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
