The 16-Pin QFN DC/DC controller operates over a temperature range of -40 to 125 degrees Celsius. It has a quad terminal position and measures 3mm in width and length. The device is designed for automotive applications and has a maximum input voltage of 5.5V and minimum input voltage of 2.5V.
Texas Instruments TLV62095RGTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62095RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.