3A step-down converter, featuring DCS-Control™ technology, operates from a 4V to 17V input range, delivering an adjustable output voltage from 900mV to 5V. This power management IC provides a maximum output current of 3A and boasts a low quiescent current of 19µA. Designed for surface mounting, it is housed in a 3x3 QFN package and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments TLV62130ARGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62130ARGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
