
3A synchronous step-down converter featuring DCS-Control™ technology. Operates from a 4V to 17V input voltage range, delivering an adjustable output voltage from 900mV up to 5V. Offers a maximum output current of 3A with a 100% maximum duty cycle. Packaged in a compact 3x3mm QFN, this surface-mount component boasts a low quiescent current of 19µA and operates across a -40°C to 85°C temperature range.
Texas Instruments TLV62130ARGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 19uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62130ARGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
