
Synchronous step-down DC-DC converter with adjustable output voltage from 0.9V to 5V, capable of delivering up to 3A output current. Features a wide input voltage range of 4V to 17V and a low quiescent current of 19µA. This single-output power management IC is housed in a compact 16-pin VQFN EP package, measuring 3.15mm x 3.15mm x 0.95mm, suitable for surface mount applications. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments TLV62130RGTR technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 19uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62130RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
