
High-efficiency 1.5A synchronous buck converter, featuring adjustable output voltage from 600mV to 5.23V. Operates with an input voltage range of 2.7V to 5.5V, delivering up to 1.5A output current. Boasts 95% efficiency and a low 50µA quiescent current. Packaged in a compact SOT-23-5 surface-mount case, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV62565DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV62565DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62565DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
