
High-efficiency 1.5A synchronous buck converter, ideal for power management. Features adjustable output voltage from 600mV to 5.23V, with a maximum output current of 1.5A. Operates from a 2.7V to 5.5V input voltage range, achieving up to 95% efficiency. Packaged in a compact SOT-23-5 surface mount case, this lead-free component offers a wide operating temperature range of -40°C to 85°C and a low quiescent current of 50µA.
Sign in to ask questions about the Texas Instruments TLV62565DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV62565DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Duty Cycle | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.23V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.2mm |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV62565DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
