The TLV62568APDRLR is an automotive DC/DC controller with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 6 terminals and is available in a 6-pin SOT-563 package. It can handle input voltages between 2.5V and 5.5V.
Sign in to ask questions about the Texas Instruments TLV62568APDRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV62568APDRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62568APDRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.