The TLV62585PDRLT is an automotive DC/DC controller with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 125°C and has a 6-terminal package with a width of 1.2mm and a length of 1.6mm. The device has a single function and a terminal position of DUAL. It can handle input voltages from 2.5V to 5.5V.
Texas Instruments TLV62585PDRLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV62585PDRLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.