Automotive low-power window comparator IC featuring two comparator functions. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Maximum supply current is 0.026mA, with a maximum input offset voltage of 2000mV and average bias current of 0.015mA. Integrated reference enhances precision for window comparison tasks.
Sign in to ask questions about the Texas Instruments TLV6700QDDCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV6700QDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.026 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.015 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6700QDDCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.