
Automotive-grade window comparator IC featuring two comparator functions. Operates from a 12V nominal supply voltage, with a maximum supply voltage limit of 40V. Offers a wide operating temperature range from -40°C to 125°C. Integrated reference and low power consumption with a maximum supply current of 0.022mA. Housed in a compact 6-terminal SOT-23 Thin package with dimensions of 1.6mm width and 2.9mm length. Maximum input offset voltage is 2000µV, with an average bias current maximum of 0.025µA.
Sign in to ask questions about the Texas Instruments TLV6710DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV6710DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.022 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6710DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.