Automotive-grade comparator IC featuring a 40V maximum supply voltage and a 12V nominal supply. This single-function device offers a 2000mV maximum input offset voltage and 0.025mA maximum average bias current. Operating across a -40°C to 125°C temperature range, it is housed in a 6-terminal, 1.6mm x 2.9mm SOT-23 Thin package. Maximum supply current is 0.011mA.
Texas Instruments TLV6713DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.011 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6713DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.