
Dual operational amplifier featuring 10-MHz unity gain bandwidth and a 4.5-V/µs slew rate. This RRO (Rail-to-Rail Output) amplifier offers low noise and low power consumption, operating from a 5V nominal supply voltage with a maximum of 6V. Designed for automotive applications, it functions across an extended temperature range of -40°C to 125°C and is housed in an 8-WSON package. Key specifications include a maximum input offset voltage of 1000µV and a minimum voltage gain of 223872.1139.
Sign in to ask questions about the Texas Instruments TLV6742IDSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV6742IDSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1000 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 223872.1139 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV6742IDSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.