
High-performance, positive, fixed output linear voltage regulator with a 1.2V output voltage and 2% accuracy. Delivers up to 200mA output current with a low quiescent current of 30µA. Features a low dropout voltage of 175mV and a wide input voltage range from 2V to 5.5V. Operates across a temperature range of -40°C to 125°C, packaged in a compact SC-type case. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70012DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 320mW |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70012DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
