
High-performance, positive, fixed 1.2V linear voltage regulator with 200mA output current and 175mV dropout voltage. Features 2% output voltage accuracy, 68dB PSRR, and low 30µA quiescent current. Operates from a 2V to 5.5V input voltage range and is available in a compact 1mm height TSOT package. Maximum operating temperature is 125°C.
Texas Instruments TLV70012DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70012DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
