
The TLV70012DSER is a 1.2V fixed linear voltage regulator with 2% accuracy and 200mA output current. It operates from a minimum input voltage of 2V and a maximum input voltage of 5.5V. The device is packaged in a WFDFN-6 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The TLV70012DSER has a maximum power dissipation of 555mW and a quiescent current of 30uA.
Sign in to ask questions about the Texas Instruments TLV70012DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70012DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70012DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
