
The TLV70012QDDCRQ1 is a 1.2V linear voltage regulator with an output current of 300mA. It features a dropout voltage of 220mV and a quiescent current of 30uA. The device is available in a SOT-23-5 package and is suitable for automotive applications, meeting the AEC-Q100 standard. The TLV70012QDDCRQ1 operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV70012QDDCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70012QDDCRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70012QDDCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.