
Positive, fixed 1.3V output voltage regulator with 200mA maximum output current. Features 2% output voltage accuracy, 30µA quiescent current, and a minimum current limit of 220mA. Operates with input voltages from 2V to 5.5V, offering a wide temperature range of -40°C to 125°C. Housed in a 5-SOT-23-THIN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV70013DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70013DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70013DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
