
Positive fixed output linear voltage regulator, 1.5V nominal output voltage, delivering up to 200mA output current. Features a low 175mV dropout voltage and 30µA quiescent current, with a high 2% accuracy. Operates from a 2V to 5.5V input voltage range and supports a maximum power dissipation of 500mW. Packaged in a compact SOT-23-5 surface-mount case, this RoHS compliant component is suitable for applications operating between -40°C and 125°C.
Texas Instruments TLV70015DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Length | 3.05mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Termination | SMD/SMT |
| Thickness | 870um |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70015DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
