
1.8V fixed output, positive linear voltage regulator with 200mA output current. Features 175mV dropout voltage, 68dB PSRR, and 30µA quiescent current. Operates from 2V to 5.5V input, with 2% accuracy. Packaged in a 5-pin SC, measuring 2mm x 1.25mm x 1.1mm. Rated for -40°C to 125°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70018DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70018DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
