
1.8V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 2% accuracy, 175mV dropout voltage, and 30µA quiescent current. Operates from a 2V to 5.5V input voltage range and is available in a compact SOT-5 package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV70018DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70018DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 175mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70018DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.