
1.8V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 175mV dropout voltage, 68dB power supply rejection ratio (PSRR), and 30µA quiescent current. Operates from a 2V to 5.5V input voltage range with 2% output voltage accuracy. Packaged in a 5-pin SOT-23-5 (thin) SMD/SMT termination, measuring 3.05mm length, 1.75mm width, and 1mm height. RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70018DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70018DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Termination | SMD/SMT |
| Thickness | 870um |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70018DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
