
1.8V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 2% output voltage accuracy, 30µA quiescent current, and a high Power Supply Rejection Ratio (PSRR). Operates with input voltages from 2V to 5.5V and a minimum current limit of 220mA. Packaged in a WFDFN, this lead-free, RoHS-compliant component is rated for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70018DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70018DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70018DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
