
1.8V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 2% output voltage accuracy, 175mV dropout voltage, and 68dB PSRR. Operates from 2V to 5.5V input voltage with a low 30uA quiescent current. Housed in a compact 6-WSON package with dimensions of 1.55mm x 1.55mm x 0.75mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV70018DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70018DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 175mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70018DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
