
The TLV70019DDCR is a 1.9V linear voltage regulator with 2% accuracy, capable of delivering 200mA of output current. It operates from a minimum input voltage of 2V and a maximum input voltage of 5.5V. The device is packaged in a SOT-23-5 lead-free package and has a maximum power dissipation of 500mW. It is RoHS compliant and suitable for use in applications requiring a low quiescent current of 30uA.
Sign in to ask questions about the Texas Instruments TLV70019DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70019DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70019DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
