
2.5V fixed output, positive polarity, low-dropout voltage regulator with 200mA maximum output current. Features 175mV dropout voltage, 30µA quiescent current, and 2% accuracy. Operates from 2V to 5.5V input voltage and supports a temperature range of -40°C to 125°C. Packaged in a 5-pin SC package, supplied on tape and reel.
Texas Instruments TLV70025DCKR technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70025DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
